What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SI2303CDS-T1-E3

Single P-Channel 30 V 190 mOhms Surface Mount Power Mosfet - SOT-23-3
$ 0.233
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SI2303CDS-T1-E3.

IHS

Datasheet9 pages6 years ago

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-4.83%

Alternate Parts

Price @ 1000
$ 0.233
$ 0.224
Stock
322,982
3,205,958
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-23-3
SOT-23
Drain to Source Voltage (Vdss)
30 V
-30 V
Continuous Drain Current (ID)
2.7 A
2.7 A
Threshold Voltage
-
-3 V
Rds On Max
190 mΩ
190 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
2.3 W
1 W
Input Capacitance
155 pF
155 pF

Supply Chain

Country of OriginGermany, Usa
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-17
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.DMN3300U-7
N-Channel 30 V 150 mOhm Surface Mount Enhancement Mode Mosfet - SOT-23-3
P-Channel 30 V 42 mOhm 22 nC Surface Mount Power Mosfet - SOT-23-3
Single N-Channel 30 V 0.06 Ohm Surface Mount Power MosFet - SOT-23-3
Power MOSFET, P Channel, 30 V, 3.5 A, 88 MilliOhms, SOT-23 (TO-236), 3 Pins, Surface Mount
Diodes Inc.DMP3160L-7
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R / MOSFET P-CH 30V 2.7A SOT23-3
Diodes Inc.DMN3051L-7
Trans MOSFET N-CH 30V 5.8A Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Vishay SI2303CDS-T1-E3 provided by its distributors.

Single P-Channel 30 V 190 mOhms Surface Mount Power Mosfet - SOT-23-3
N-CH MOSFET SO-8 BWL 12V 5.5MOHM @ 4.5V PMW OPT | Siliconix / Vishay SI2303CDS-T1-E3
Trans MOSFET P-CH 30V 2.7A 3-Pin SOT-23 T/R
Small Signal Field-Effect Transistor, 2.7A I(D), 30V, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-236AB
Channel Type:P Channel; Drain Source Voltage Vds:30V; Continuous Drain Current Id:1.9A; Transistor Mounting:Surface Mount; Rds(on) Test Voltage:10V; Gate Source Threshold Voltage Max:3V; Power Dissipation:2.3W; No. of Pins:3Pins RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SI2303CDS-T1-E3.
  • SI2303CDST1E3