
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TNPW12067K87BEEN | 1,000 | 1K | Tape & Reel | ||||||||
| TTI | TNPW12067K87BEEN | 0 | 1K | Tape & Reel | 2h | |||||||
| Avnet | TNPW12067K87BEEN | 0 | 1K | 2d | ||||||||
| TTI Asia | TNPW12067K87BEEN | Contact | 4h | |||||||||
| Arrow Electronics | TNPW12067K87BEEN | 0 | 1K |
Download Vishay TNPW12067K87BEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW12067K87BEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: