
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Rutronik | WPR5169 | 5,000 | 5K | 21h | ||||||||
| DigiKey | 541-4611-1-ND | 4,786 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | TNPW1206681RBEEA | 0 | 5K | 22h | ||||||||
| Avnet | TNPW1206681RBEEA | 0 | 5K | 1d | ||||||||
| Future Electronics | TNPW1206681RBEEA | 0 | 5K | Tape & Reel |
Download Vishay TNPW1206681RBEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay TNPW1206681RBEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: