
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| New Yorker Electronics | TNPW1206562RBEEA | 0 | 5K | 14h | ||||||||
| Avnet | TNPW1206562RBEEA | 0 | 5K | 8h | ||||||||
| TTI Asia | TNPW1206562RBEEA | Contact | 9h | |||||||||
| TTI Europe | TNPW1206562RBEEA | 0 | 5K | Tape & Reel | 9h | |||||||
| Arrow Electronics | TNPW1206562RBEEA | 0 | 5K |
Download Vishay TNPW1206562RBEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW1206562RBEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: