
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TNPW1206330KBEEN | 0 | 1K | 11h | ||||||||
| Arrow Electronics | TNPW1206330KBEEN | 0 | 1K | |||||||||
| Mouser | 71-TNPW1206330KBEEN | 1,287 | 1 | Tape & Reel | ||||||||
| UnikeyIC | TNPW1206330KBEEN | 1,287 | 4 | Tape & Reel | 8h | |||||||
| Fly-Wing Technology | TNPW1206330KBEEN | 2,182 | 3d |
Download Vishay TNPW1206330KBEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW1206330KBEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: