
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-1739-1-ND | 810 | 1 | Cut Tape | ||||||||
| Avnet | TNPW120610K0BXEN | 0 | 1K | 2d | ||||||||
| UnikeyIC | TNPW120610K0BXEN | 810 | 50 | Tape & Reel | 1h | |||||||
| Bettlink | TNPW120610K0BXEN | 688 | 16h | |||||||||
| Cytech Systems | TNPW120610K0BXEN | 1,000 | 17h |
Download Vishay TNPW120610K0BXEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW120610K0BXEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: