
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-1737-1-ND | 700 | 1 | Cut Tape | ||||||||
| TTI | TNPW1206100KBXEN | 0 | 1K | Tape & Reel | 17h | |||||||
| Avnet | TNPW1206100KBXEN | 0 | 1K | 17h | ||||||||
| TTI Europe | TNPW1206100KBXEN | 0 | 1K | Tape & Reel | 19h | |||||||
| Arrow Electronics | TNPW1206100KBXEN | 0 | 1K |
Download datasheets and manufacturer documentation for Vishay TNPW1206100KBXEN.
Download Vishay TNPW1206100KBXEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW1206100KBXEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: