
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TNPW08056K81BEEN | 1,000 | 1K | 7h | ||||||||
| Future Electronics | TNPW08056K81BEEN | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 541-3821-1-ND | 200 | 1 | Cut Tape | ||||||||
| TTI | TNPW08056K81BEEN | 0 | 1K | Tape & Reel | 6h | |||||||
| TTI Asia | TNPW08056K81BEEN | Contact | 9h |
Download Vishay TNPW08056K81BEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW08056K81BEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: