
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | TNPW08054K99BEEN | 10 | 1 | |||||||||
| Future Electronics | TNPW08054K99BEEN | 1,000 | 1K | Tape & Reel | ||||||||
| DigiKey | 541-3057-1-ND | 3,026 | 1 | Cut Tape | ||||||||
| TTI | TNPW08054K99BEEN | 21,000 | 1K | Tape & Reel | 21h | |||||||
| Chip One Stop Global | TNPW08054K99BEEN | 3,076 | 1K | Cut Tape | 2h |
Download Vishay TNPW08054K99BEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
Footprint | Download | ||
SymbolFootprint | Download |
Descriptions of Vishay TNPW08054K99BEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: