
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TTI | TNPW08052K43BEEA | 0 | 5K | Tape & Reel | 21h | |||||||
| New Yorker Electronics | TNPW08052K43BEEA | 0 | 5K | 4h | ||||||||
| Avnet | TNPW08052K43BEEA | 0 | 5K | 22h | ||||||||
| TTI Asia | TNPW08052K43BEEA | Contact | 23h | |||||||||
| Arrow Electronics | TNPW08052K43BEEA | 0 | 5K |
Download Vishay TNPW08052K43BEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW08052K43BEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: