
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | TNPW0805221KBEEA | 10,000 | 5K | Tape & Reel | ||||||||
| DigiKey | 541-TNPW0805221KBEEACT-ND | 1,656 | 1 | Cut Tape | ||||||||
| New Yorker Electronics | TNPW0805221KBEEA | 0 | 5K | 11h | ||||||||
| TTI | TNPW0805221KBEEA | 0 | 5K | Tape & Reel | 5h | |||||||
| Newark | TNPW0805221KBEEA | 0 | 5K | Tape & Reel |
Download datasheets and manufacturer documentation for Vishay TNPW0805221KBEEA.
Download Vishay TNPW0805221KBEEA symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW0805221KBEEA provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: