
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 541-TNPW0603154KBEENCT-ND | 569 | 1 | Cut Tape | ||||||||
| TTI | TNPW0603154KBEEN | 2,000 | 1K | Tape & Reel | 1h | |||||||
| Avnet | TNPW0603154KBEEN | 0 | 1K | 3d | ||||||||
| TTI Asia | TNPW0603154KBEEN | Contact | 14h | |||||||||
| Arrow Electronics | TNPW0603154KBEEN | 0 | 1K |
Download Vishay TNPW0603154KBEEN symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TNPW0603154KBEEN provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: