Vishay TNPW04029K09BEED

Fixed Resistor, Thin Film, 0.07W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TNPW04029K09BEED.

IHS

Datasheet15 pages2 years ago
Datasheet10 pages14 years ago

Newark

New Yorker Electronics

Inventory History

3 month trend:
-50.36%

CAD Models

Download Vishay TNPW04029K09BEED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicERA-2AEB9091X
Fixed Resistor, Thin Film, 0.063W, 9090ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Yageo GroupRT0402BRD079K09L
62.5mW Thin Film Resistor ±25ppm/℃ ±0.1% 9.09kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 9090ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
PanasonicERA-2AEB912X
Res Thin Film 0402 9.1K Ohm 0.1% 0.063W ±25ppm/°C Molded SMD Punched Carrier T/R
PanasonicERA2AEB822X
63mW Thin Film Resistor 50V ±0.1% ±25ppm/℃ 8.2kΩ 0402 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Thin Film, 0.063W, 8250ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Vishay TNPW04029K09BEED provided by its distributors.

Fixed Resistor, Thin Film, 0.07W, 9090ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
RES THIN FILM 9.09K OHM 0.1W 0.1% 0402 SMD
Res Thin Film 0402 9.09K Ohm 0.1% 0.07W ±25ppm/C Sulfur Resistant Pad SMD T/R Medical Automotive AEC-Q200
TNPW Series 0402 0.1 W 9.09 kOhm ±0.1% ±25 ppm/K Thin Film Flat Chip Resistor
Resistor, 9K09, 0.1%, 0.1W, THIN FILM, SMD; R; Resistance:9.09kohm; Resistance Tolerance:± 0.1%; Power
0402 (1005Metric) 0402 TNPW e3 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 9.09kOhms ±25ppm/C
RES 9.09K OHM 0.1% 1/16W 0402 / 9.09 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Res, Aec-Q200, Thin Film, 9K09, 0.1W/0402; Resistance:9.09Kohm; Resistance Tolerance:± 0.1%; Power Rating:100Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thin Film; Resistor Type:Sulfur Resistant Rohs Compliant: Yes |Vishay TNPW04029K09BEED.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TNPW04029K09BEED.