
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | TNPW04021K37BEED-0 | 10,000 | 10K | 18h | ||||||||
| TTI | TNPW04021K37BEED | 0 | 10K | Tape & Reel | 22h | |||||||
| Newark | TNPW04021K37BEED | 0 | 10K | |||||||||
| New Yorker Electronics | TNPW04021K37BEED | 0 | 10K | 4h | ||||||||
| Avnet | TNPW04021K37BEED | 0 | 10K | 4d |
Download Vishay TNPW04021K37BEED symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: