Vishay TN2404KL-TR1-E3

Trans Mosfet N-ch 240V 0.3A 3-PIN TO-226AA T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TN2404KL-TR1-E3.

Newark

Datasheet8 pages5 years ago
Datasheet6 pages16 years ago
Datasheet6 pages17 years ago
Datasheet9 pages11 years ago
Datasheet6 pages20 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-05
Lifecycle StatusObsolete (Last Updated: 6 days ago)

Descriptions

Descriptions of Vishay TN2404KL-TR1-E3 provided by its distributors.

Trans MOSFET N-CH 240V 0.3A 3-Pin TO-226AA T/R
Small Signal Field-Effect Transistor
Transistor; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:240V; Continuous Drain Current, Id:0.3A; On Resistance, Rds(on):4ohm; Rds(on) Test Voltage, Vgs:10V; Threshold Voltage, Vgs Typ:1.65V ;RoHS Compliant: Yes
MOSFET, N CH, 240V, 0.3A, TO92; Transistor Polarity:N-Channel; Current Id Max:300mA; Drain Source Voltage Vds:240V; On Resistance Rds(on):2.2ohm; Rds(on) Test Voltage Vgs:10V; Voltage Vgs Max:20V; Power Dissipation:800mW; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-226AA; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric