
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | TMCMC1A336MTRF | 0 | 500 | 18h | ||||||||
| Arrow Electronics | TMCMC1A336MTRF | 0 | 500 | |||||||||
| Mouser | 74-TMCMC1A336MTRF | 484 | 1 | Tape & Reel | ||||||||
| Win Source | WS-TMCMC1A336MTRF | 3,890 | 260 | 16h | ||||||||
| UnikeyIC | TMCMC1A336MTRF | 484 | 3 | Tape & Reel | 13h |
Download Vishay TMCMC1A336MTRF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TMCMC1A336MTRF provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: