Vishay TLZ36B-GS18

Diode Zener Single 36V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
$ 0.091
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ36B-GS18.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.091
$ 0.086
Stock
70,661
179,880
Authorized Distributors
3
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
36 V
36 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
75 Ω
75 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diodes Inc.DDZ36-7
Zener Diode Single 36.3V 2.522% 85Ohm 500mW 2-Pin SOD-123 T/R
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
Zener Diode Single 30V 3% 55Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,31.1V V; |Vishay TLZ33B-GS08
Diodes Inc.DDZ34-7
Zener Diode Single 33.6V 2.53% 75Ohm 500mW 2-Pin SOD-123 T/R
Discrete Diode, 40nA, 30V, 80Ω, 500mW, SOD-80, SMD, 3.5mm × 1.5mm × 1.5mm

Descriptions

Descriptions of Vishay TLZ36B-GS18 provided by its distributors.

Diode Zener Single 36V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,33.64V V(Z),2.5%,sod-80 |Vishay TLZ36B-GS18
Discrete Diode, SOD-80, SMD, 40nA 36V 75Ω 500mW, 3.5mm × 1.5mm × 1.5mm
DIODE ZENER 36V 500MW SOD80
ZENER DIODE SOD80 MINIMELF
Zener Diode, DO-213AA
ZENER SOD-80 .5W 36V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric