Vishay TLZ33B-GS08

Zener Diode, single, Two Terminal, 31.1V V; |Vishay TLZ33B-GS08
$ 0.092
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ33B-GS08.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.092
$ 0.094
Stock
222,204
22,698
Authorized Distributors
5
2
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
33 V
33 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
65 Ω
65 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 33V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diode Zener Single 33V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ33T1
Zener Diode Single 33V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 30V 3% 55Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.BZT52C33-7-F
BZT52C33 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay TLZ33B-GS08 provided by its distributors.

Zener Diode, single, Two Terminal,31.1V V; |Vishay TLZ33B-GS08
ZENER DIODE SOD80 MINIMELF
DIODE ZENER SGL 33V 3% 500MW SOD-80
Zener Diode, DO-213AA
40nA 33V 65Ω 500mW Freestanding SOD SMD mount 3.7mm(Length)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLZ33BGS08