Vishay TLZ30B-GS08

Zener Diode Single 30V 3% 55Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
$ 0.091
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ30B-GS08.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
-13.51%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.091
$ 0.094
Stock
383,898
2,975
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
30 V
30 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
55 Ω
55 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Discrete Diode, 40nA, 30V, 80Ω, 500mW, SOD-80, SMD, 3.5mm × 1.5mm × 1.5mm
onsemiMMSZ30T1
Zener Diode Single 30V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
Diodes Inc.BZT52C30-7-F
BZT52C30 Series 500 mW 30 V 10 mA Surface Mount Zener Diode - SOD-123
Zener Diode, single, Two Terminal,30V V(Z),6.7%,do-213Aa |Vishay BZT55C30-GS08
Zener Diode, single, Two Terminal,30V V(Z),6.7%,do-213Aa |Vishay BZT55C30-GS18
onsemiMMSZ33T1
Zener Diode Single 33V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R

Descriptions

Descriptions of Vishay TLZ30B-GS08 provided by its distributors.

Zener Diode Single 30V 3% 55Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Zener Diode, single, Two Terminal,28.42V; |Vishay TLZ30B-GS08
40nA@26.3V 55´Î Single 27.7V~29.13V 500mW SOD-80 Zener Diodes ROHS
Discrete Diode, 40nA 30V 80Ω 500mW SOD-80 SMD 3.7mm L

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLZ30BGS08