Vishay TLZ33B-GS18

Zener Diode, single, Two Terminal, 31.1V V(Z), 2.5%, sod-80 |Vishay TLZ33B-GS18
$ 0.094
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLZ33B-GS18.

IHS

Datasheet8 pages7 years ago
Datasheet8 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.094
$ 0.092
Stock
23,837
216,557
Authorized Distributors
2
5
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Zener Voltage
33 V
33 V
Tolerance
-
-
Power Dissipation
500 mW
500 mW
Impedance
65 Ω
65 Ω
Max Reverse Leakage Current
40 nA
40 nA
Forward Voltage
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-10-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diode Zener Single 33V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diode Zener Single 33V 3% 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.DDZ33-7
Diode Zener Single 32.965V 3% 500mW 2-Pin SOD-123 T/R
onsemiMMSZ33T1
Zener Diode Single 33V 5% 80Ohm 500mW Automotive 2-Pin SOD-123 T/R
Zener Diode Single 30V 3% 55Ohm 500mW Automotive 2-Pin Mini-MELF SOD-80 T/R
Diodes Inc.BZT52C33-7-F
BZT52C33 Series 500 mW 33 V 10 mA Surface Mount Zener Diode - SOD-123

Descriptions

Descriptions of Vishay TLZ33B-GS18 provided by its distributors.

Zener Diode, single, Two Terminal,31.1V V(Z),2.5%,sod-80 |Vishay TLZ33B-GS18
ZENER DIODE SOD80 MINIMELF
40nA 33V 65Ω 500mW Freestanding SOD-80 SMD mount 3.5mm*1.5mm*1.5mm
Zener Diode, DO-213AA
ZENER SOD-80 .5W 33V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric