Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLUR4400

LED RED DIFFUSED 3MM T/H / Red 630nm LED Indication - Discrete 2V Radial
$ 0.121
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLUR4400.

IHS

Datasheet6 pages11 years ago
Datasheet5 pages25 years ago

Newark

TME

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+3.19%

CAD Models

Download Vishay TLUR4400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-24
Lifecycle StatusObsolete (Last Updated: 1 week ago)

Related Parts

Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
Single Color LED, Super High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Vishay TLUR4400 provided by its distributors.

LED RED DIFFUSED 3MM T/H / Red 630nm LED Indication - Discrete 2V Radial
Single Color LED, Red, Tinted Diffused, T-1, 3mm
LED RED 15 MCD (TYP.) @ 10 MA 3 MM T-1 20 MA 2 V (TYP.) @ 20 MA 60 MW
LED Uni-Color Red 640nm 2-Pin T-1 T/R
Vishay Red LED, 3mm (T-1), 630nm, 3mm
Standard LEDs - Through Hole Red Tinted Diffused
LED Colour = Red / Lens Colour = Red Diffused / LED Pitch mm = 2.54 / Lens Shape = Sphere / Luminous Intensity mcd = 15 / Series = Standard / Peak Wavelength nm = 640 / Bulb Package = T-1 / Bulb Size (Diameter) mm = 3 / Viewing Angle ° = -30 / Viewing Angle ° = 30 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 20
LED, 3MM, RED; Bulb Size:T-1 (3mm); LED Colour:Red; Luminous Intensity:15mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:640nm; Current If Luminous Intensity:20mA; Dominant Wavelength:630nm; External Diameter:3mm; External Length / Height:4.5mm; Forward Current If Max:20mA; Forward Voltage VF Max:3V; LED / Lamp Size:3mm / T-1; LED Colour:Red; LED Type:Standard; Lead Cross-section Depth:0.5mm; Lead Cross-section Width:0.5mm; Lead Length:23mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity Typ:3mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:5V; Package / Case:Radial; Peak Forward Current:50mA; Peak Wavelength:660nm; Voltage Vf Typ:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLUR 4400
  • TLUR4400.