Vishay TLMV3100-GS08

LED, Lamp; Green/Red; 2.5 mcd (Min.); PLCC-3; 30 mA; 2.4 V (Typ.); 6 V; 635 Nm
Production

Price and Stock

DistributorSKUMinPkg
Chip 1 ExchangeTLMV3100-GS08Contact
4d
Summit ElectronicsTLMV3100GS08Contact
>1wk

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLMV3100-GS08.

IHS

Datasheet7 pages17 years ago

Newark

RS (Formerly Allied Electronics)

element14

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-08-09
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay TLMV3100-GS08 provided by its distributors.

LED, Lamp; Green/Red; 2.5 mcd (Min.); PLCC-3; 30 mA; 2.4 V (Typ.); 6 V; 635 Nm
LED - SMD, BI-COLOR (RED & GREEN)<AZ
Bi-Color LEDs Green/Red Non-Diff
LED Lamp; Luminous Intensity:2.5µcd; Viewing Angle:60°; Forward Current:20mA; Forward Voltage:2.4V; Color:Red/Green; LED Color:Red/Green; Leaded Process Compatible:Yes; Lens Style:(L x W x D) 3 x 2.8 x 1.65 mm; Lens Width:3" ;RoHS Compliant: Yes
LED, SMD, RED/GRN; LED Colour:Red, Green; Typ Luminous Intensity:2.5mcd; Viewing Angle:120°; Forward Current:30mA; Operating Temperature Range:-40°C to +100°C; Case Style:PLCC-2; Current, If Vf:30mA; External Depth:2.8mm; External Length / Height:1.75mm; Half Angle:60°; Max Operating Temperature:100°C; Max Storage Temperature:100°C; Min Storage Temperature:-55°C; Min Temperature Operating:-40°C; Power Dissipation:100mW; Termination Type:SMD; Voltage, PIV Max:6V; Width, External:3.5mm; Opto Case Style:PLCC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLMV3100GS08