Vishay TLMD3100-GS08

Lamp, LED; Red; 20mcd; 2.4mmDia.; PLCC-2; 30mA; 1.8V; 650nm; +/-60deg; GaAIAs on GaAs
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLMD3100-GS08.

IHS

Datasheet6 pages18 years ago
Datasheet18 pages0 years ago

RS (Formerly Allied Electronics)

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-09-29
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2008-08-29
LTD Date2009-02-27

Descriptions

Descriptions of Vishay TLMD3100-GS08 provided by its distributors.

Lamp, LED; Red; 20mcd; 2.4mmDia.; PLCC-2; 30mA; 1.8V; 650nm; +/-60deg; GaAIAs on GaAs
LED Uni-Color Red 650nm 2-Pin PLCC T/R
Standard LEDs Red Non-Diffused
LED, SMD, RED; LED Colour:Red; Typ Luminous Intensity:20mcd; Viewing Angle:120°; Forward Current:30mA; Voltage, Vf Max:1.8V; Operating Temperature Range:-40°C to +100°C; Case Style:PLCC-2; Current, If Vf:30mA; External Depth:2.8mm; External Length / Height:1.75mm; Half Angle:60°; Power Dissipation:100mW; Temp, Op. Max:100°C; Temp, Op. Min:-40°C; Temperature, Storage Max:100°C; Temperature, Storage Min:-55°C; Termination Type:SMD; Voltage, PIV Max:6V; Voltage, Vf Typ:1.8V; Wavelength, Typ:650nm; Width, External:3.5mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLMD3100GS08