Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHR6400

5 mm Red 60º 10 mcd 2 V 30 mA Tinted Diffused Through Hole LED - T-1 3/4
$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR6400.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

element14 APAC

Newark

Farnell

TME

Inventory History

3 month trend:
-52.51%

CAD Models

Download Vishay TLHR6400 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-06-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight521-9427F
Single Color LED, Red, Diffused, T-1, 3mm
KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Single Color LED, High Intensity Red, Diffused, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm

Descriptions

Descriptions of Vishay TLHR6400 provided by its distributors.

5 mm Red 60º 10 mcd 2 V 30 mA Tinted Diffused Through Hole LED - T-1 3/4
LED Uni-Color Red 635nm 2-Pin T-1 3/4 T/R
5mm Round (T-1 3/4), Cut Flange, Red, Hi-Eff (GaAsP, 625nm),
LED 5MM RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:10mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:625nm; Dominant Wavelength:625nm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Type:Standard; Luminous Intensity Typ:3.5µcd; Mounting Type:PCB Through Hole; No. of Pins:2; Operating Temperature Max:100°C; Operating Temperature Min:-20°C; Operating Temperature Range:-20°C to +100°C; Opto Case Style:Through Hole
LED Forward voltage: 2 VDC Luminous intensity: 1.6...10 Mcd Operating temperature: -40...100 °C Case colour: Tinted Housing type: Diffuse Lens size: 5 mm (T1¾) Light colour: Red Technology: GaAsP on GaP Rated on-state current: 30 mA Transmission angle: 30 °

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR6400.