Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TLHR5405

635nm 60° 2V 10mA circular,with dome scattering red Through hole mounting 5mm*5mm*12.8mm
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHR5405.

IHS

Datasheet9 pages3 years ago
Datasheet8 pages0 years ago

Newark

HQonline

Burklin Elektronik

TME

Inventory History

3 month trend:
+6.60%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1985-06-21
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KingbrightL-53HD
L-53HD,Round Series Red LED,660 nm 5mm(T-1 3/4),Round Lens Through Hole package
LED REFLECTOR BULB BI-PIN, RED, SINGLE CHIP, T-1 3/4 LAMP, 5.59MM DIA., 3 V
Single Color LED, High Intensity Red, Diffused, T-3, 8mm
Single Color LED, High Intensity Red, Diffused, T-1 3/4, 5mm
Red LED, Round, Dome Diffused, TH, 635nm, 60°, 2V, 20mA, 5mm × 5mm × 8.6mm
LED RED CLEAR 4MM OVAL T/H

Descriptions

Descriptions of Vishay TLHR5405 provided by its distributors.

635nm 60° 2V 10mA circular,with dome scattering red Through hole mounting 5mm*5mm*12.8mm
LED Lamp; Bulb Size:T-1 3/4; Luminous Intensity:10µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:2V; Color:High Efficiency Red; LED Color:High Efficiency Red; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
LED Colour = Red / Lens Colour = Red Diffused / LED Pitch mm = 2.54 / Lens Shape = Round / Luminous Intensity mcd = 14 / Series = TLH.54 / Peak Wavelength nm = 635 / Bulb Package = T-1 3/4 / Bulb Size (Diameter) mm = 5 / Viewing Angle ° = 60 / Forward Voltage (Vf) V = 2 / Forward Current (If) mA = 30
LED, 5MM, HE-RED; Bulb Size:T-1 3/4 (5mm); LED Colour:Red; Luminous Intensity:14mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2V; LED Mounting:Through Hole; Lens Shape:Round; Wavelength Typ:635nm; Current If Luminous Intensity:10mA; Dominant Wavelength:625nm; External Diameter:5mm; External Length / Height:8.7mm; Forward Current If Max:20mA; Forward Voltage VF Max:2V; LED / Lamp Size:5mm / T-1 3/4; LED Colour:HE Red; LED Type:Standard; Lead Cross-section Depth:0.6mm; Lead Cross-section Width:0.6mm; Lead Length:24mm; Lead Spacing:2.54mm; Lens Style:Tinted Diffused; Luminous Intensity @ If Min:6.3mcd; Luminous Intensity Typ:10mcd; Mounting Type:Through Hole; No. of Pins:2; Operating Temperature Range:-40°C to +100°C; Opto Case Style:Radial Leaded; PIV Max:6V; Package / Case:Radial; Peak Forward Current:30mA; Peak Wavelength:635nm; Voltage Vf Typ:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TLHR 5405