Vishay TLHB4401

LED; Blue; 10 mcd (Min.) @ 20 mA; 3.2 mm; T-1; 20 mA @ 60 degC; 5 V; GaN on SiC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TLHB4401.

IHS

Datasheet6 pages17 years ago
Datasheet6 pages18 years ago
Datasheet5 pages24 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1999-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay TLHB4401 provided by its distributors.

LED; Blue; 10 mcd (Min.) @ 20 mA; 3.2 mm; T-1; 20 mA @ 60 degC; 5 V; GaN on SiC
Single Color LED, High Efficiency Blue, Tinted Diffused, T-1, 3mm
LED,T1 (3 mm)Blue (462-476 nm)
RS APAC
LED Lamp; Bulb Size:T-1; Luminous Intensity:32µcd; Viewing Angle:30°; Forward Current:20mA; Forward Voltage:3.9V; Color:Blue; LED Color:Blue; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric