Vishay TFPT1206L3301FV

Tfpt1206 3K3 1% E52 E3 |Vishay TFPT1206L3301FV
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT1206L3301FV.

IHS

Datasheet5 pages6 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3486K -4 to -3.5 T/R
NTHS Series 1206 5 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
NTHS Series 1206 100 kOhm ±5 % 4064 K Surface Mount NTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
NTC Thermistors NTC THERMISTOR 1206 10K K62 B-3530K

Descriptions

Descriptions of Vishay TFPT1206L3301FV provided by its distributors.

Tfpt1206 3K3 1% E52 E3 |Vishay TFPT1206L3301FV
THERMISTOR PTC 3.3K OHM 1% 1206
PTC Thermistor, 3300ohm, Surface Mount
SENSOR PTC 3.3KOHM 1% 1206

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric