Vishay TFPT1206L1000FV

Thermistor PTC 100 Ohm 1% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT1206L1000FV.

IHS

Datasheet5 pages6 years ago

element14 APAC

Newark

element14

DigiKey

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3486K -4 to -3.5 T/R
NTHS Series 1206 5 kOhm ±5 % 3477 K Surface Mount NTC Thermistor
NTHS Series 1206 100 kOhm ±5 % 4064 K Surface Mount NTC Thermistor
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
Thermistor NTC 10K Ohm 5% 2-Pin 1206 Surface Mount Solder Pad 3510K T/R
NTC Thermistors NTC THERMISTOR 1206 10K K62 B-3530K

Descriptions

Descriptions of Vishay TFPT1206L1000FV provided by its distributors.

Thermistor PTC 100 Ohm 1% 2-Pin 1206 Surface Mount Solder Pad T/R Automotive
PTC Thermistor, 100ohm, Surface Mount
PTC Thermistor; Series:TFPT; Thermistor Type:PTC; Resistance:100ohm; Thermistor Tolerance:± 1%; Operating Temp. Max:125°C; Operating Voltage Max:50VDC; Package/Case:1206; Mounting Type:Surface Mount; Power Rating:125mW ;RoHS Compliant: Yes
PTC THERMISTOR; Thermistor Type:PTC; Res; PTC THERMISTOR; Thermistor Type:PTC; Resistance:100ohm; Thermistor Tolerance:-1% to +1%; Operating Temperature Range:-55°C to +125°C; Thermistor Case Style:1206; No. of Pins:2; Mounting Type:Surface Mount

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric