Vishay TFPT0805L6800FV

Thermistor PTC 680 Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
$ 0.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT0805L6800FV.

IHS

Datasheet5 pages6 years ago

element14 APAC

Farnell

DigiKey

CAD Models

Download Vishay TFPT0805L6800FV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Thermistor NTC 6.8K Ohm 3% 2-Pin 0805 Surface Mount Solder Pad 3486K -4 to -3.5 T/R Automotive
Chip NTC Thermistors (Sensor), Resistance (at 25°C)=6.8kΩ, Resistance Tolerance (at 25°C)=±5%
PanasonicERT-J1VR682J
Thermistor NTC 6.8K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R
Thermistor NTC 6.8K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R
Thermistor NTC 6.8K Ohm 5% 2-Pin 0402 Surface Mount Solder Pad 3987K Paper T/R
PanasonicERT-J1VR682H
Thermistor NTC 6.8K Ohm 3% 2-Pin 0603 Surface Mount Solder Pad 4300K T/R

Descriptions

Descriptions of Vishay TFPT0805L6800FV provided by its distributors.

Thermistor PTC 680 Ohm 1% 2-Pin 0805 Surface Mount Solder Pad T/R Automotive
TFPT Series 0805 PTC 6.8 kOhm ± 1 % Surface Mount Chip Linear Thermistor
Thermistor PTC 680Ohm 1% 2-Pin 0805 T/R
Thermistor Linear PTC SMT 0805 1% 680R
THERMISTOR, PTC, 0805, 1%, 680R; Thermistor Type:PTC; Resistance:680ohm; Thermistor Tolerance:-1% to 1%; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:0805; SVHC:No SVHC (19-Dec-2011); External Depth:1.25mm; External Length / Height:0.45mm; External Width:2mm; Operating Temperature Max:125°C; Operating Voltage:40VDC; Package / Case:0805; Power Dissipation Pd:100mW; Power Dissipation Pd:100mW; Reel Quantity:1000; Resistance Tolerance:± 1%; Series:TFPT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric