Vishay TFPT0805L2201JM

2.2K¦¸ ¡À5% 100MW 0805 2MM*1.25MM*450¦ÌM
$ 0.424
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT0805L2201JM.

IHS

Datasheet5 pages6 years ago
Datasheet2 pages19 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3600K -4.5 to -4 T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3987K Plastic T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 Blister T/R
Thermistor NTC 2.2KOhm 2% 2-Pin 0805 Paper T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0805 Surface Mount Solder Pad 3980K >= -3.5 T/R
Thermistor NTC 2.2K Ohm 5% 2-Pin 0603 Surface Mount Solder Pad 3987K Paper T/R

Descriptions

Descriptions of Vishay TFPT0805L2201JM provided by its distributors.

2.2K¦¸ ¡À5% 100mW 0805 2mm*1.25mm*450¦Ìm
THERMISTOR PTC 2.2K OHM 5% 0805
PTC Thermistor, 2200ohm, Surface Mount
Nickel Thin Film Linear Thermistors
PTC Thermistor; Series:TFPT; Thermistor Type:PTC; Resistance:2.2kohm; Thermistor Tolerance:± 5%; Operating Temp. Max:125°C; Operating Voltage Max:40VDC; Package/Case:0805; Leaded Process Compatible:Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric