
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | TFPT0805L1000FV | 1,111 | 1 | Cut Tape | ||||||||
| DigiKey | 541-3529-1-ND | 6,837 | 1 | Cut Tape | ||||||||
| Arrow Electronics | TFPT0805L1000FV | 2 | 1 | |||||||||
| TTI | TFPT0805L1000FV | 0 | 2K | Tape & Reel | 4h | |||||||
| TTI Europe | TFPT0805L1000FV | 4,000 | 1K | Tape & Reel | 5h |
Download datasheets and manufacturer documentation for Vishay TFPT0805L1000FV.
Download Vishay TFPT0805L1000FV symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Vishay TFPT0805L1000FV provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay TFPT0805L1000FV.