Vishay TFPT0603L8200FV

820 Ohms 75MW 0603 Linear Ptc Thermistor, 1.6 X 0.85 X 0.45MM
$ 0.777
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFPT0603L8200FV.

IHS

Datasheet5 pages6 years ago

element14 APAC

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay TFPT0603L8200FV symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date2008-05-05
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay TFPT0603L8200FV provided by its distributors.

820OHMS 75MW 0603 LINEAR PTC THERMISTOR, 1.6 X 0.85 X 0.45MM
Thermistor PTC 820Ohm 1% 2-Pin 0603 T/R
820¦¸ ¡À1% 75mW 0603 1.6mm*850¦Ìm*450¦Ìm
THERMISTOR PTC 820 OHM 1% 0603
PTC Thermistor, 820ohm, Surface Mount
THERMISTOR, PTC, 0603, 1%, 820R; Thermistor Type:PTC; Resistance:820ohm; Thermistor Tolerance:-1% to 1%; Operating Temperature Range:-55°C to +150°C; Thermistor Case Style:0603; SVHC:No SVHC (19-Dec-2011); External Depth:0.85mm; External Length / Height:0.45mm; External Width:1.6mm; Operating Temperature Max:125°C; Operating Voltage:30VDC; Package / Case:0603; Power Dissipation Pd:75mW; Power Dissipation Pd:75mW; Reel Quantity:1000; Resistance Tolerance:± 1%; Series:TFPT

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric