Vishay TFDU6300-TR3

Interface Circuit, CMOS, SMA8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFDU6300-TR3.

IHS

Datasheet12 pages12 years ago

Farnell

Newark

Future Electronics

iiiC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-05-25
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2014-03-31
LTD Date2014-07-31

Descriptions

Descriptions of Vishay TFDU6300-TR3 provided by its distributors.

Interface Circuit, CMOS, SMA8
IR TRANSCEIVER, 4MBPS, 70CM, FULL REEL
IRDA TX/RX 4MBPS 2.4V TO 3.6V 8PIN
TXRX IRDA 4MBIT 2.5MM SIDE 8-SMD
Ir Transceiver, 4Mbps, 70Cm, Full Reel; Data Rate Max:4Mbps; Supply Voltage Min:2.4V; Supply Voltage Max:3.6V; Supply Current:2Ma; Data Transmission Distance:1M; Peak Wavelength:886Nm; Operating Temperature Min:-25°C; Product Range:-Rohs Compliant: Yes |Vishay TFDU6300-TR3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFDU6300TR3