Vishay TFDU5307-TT3

Interface Circuit, SMA8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFDU5307-TT3.

IHS

Datasheet16 pages17 years ago
Datasheet16 pages19 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2004-06-25
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2008-06-13
LTD Date2008-09-30

Descriptions

Descriptions of Vishay TFDU5307-TT3 provided by its distributors.

Interface Circuit, SMA8
TXRX IRDA 1.152MBIT TOP 8-SMD
TRANSCIEVER, IRDA; Data Rate Max:1.152Mbps; Peak Wavelength:900nm; Supply Current:1.1mA; Supply Voltage Range:2.7V to 5.5V; Operating Temperature Range:-25°C to +85°C; Current I LED DC:125mA; Data Rate:1.152Mbps; Data Transmission Distance:0.7m; External Depth:2.9mm; External Length / Height:2.5mm; External Width:8.5mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Supply Voltage Max:5.5V; Supply Voltage Min:2.7V; Termination Type:SMD; Voltage Vcc Max:6.0V; Wavelength Typ:900nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFDU5307TT3