Vishay TFDU4300-TR3

Transceiver, Surface Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFDU4300-TR3.

IHS

Datasheet13 pages16 years ago
Datasheet13 pages17 years ago

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2010-03-31
LTD Date2010-05-31

Descriptions

Descriptions of Vishay TFDU4300-TR3 provided by its distributors.

Transceiver, Surface Mount
TXRX IRDA 115.2KBIT 2.5MM 8-SMD
Interface Circuit, SMA8
vpe: 2500/tr/smd
TRANSCIEVER, IRDA; Data Rate Max:115.2Kbps; Data Transmission Distance:1m; Peak Wavelength:900nm; Supply Current:90µA; Supply Voltage Range:2.4V to 5.5V; Operating Temperature Range:-30°C to +85°C; External Depth:2.9mm; External Length / Height:2.5mm; External Width:8.5mm; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Termination Type:SMD; Current I LED DC:125mA; Data Rate:115.2Kbps; Data Transmission Distance:1m; Supply Voltage Max:5.5V; Supply Voltage Min:2.4V; Voltage Vcc Max:6.0V; Wavelength Typ:900nm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFDU4300TR3