Vishay TFDU4202-TR1

Integrated Low Profile Transceiver Module for Telecom Applications - IrDA Standard
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TFDU4202-TR1.

IHS

Datasheet11 pages19 years ago
Datasheet12 pages0 years ago

Newark

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2001-06-08
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2008-07-31
LTD Date2008-10-31

Descriptions

Descriptions of Vishay TFDU4202-TR1 provided by its distributors.

Integrated Low Profile Transceiver Module for Telecom Applications - IrDA Standard
LED Lamp; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):No RoHS Compliant: Yes
Interface Circuit, SMA8
The miniaturized TFDU4202 is an ideal transceiver for applications in tele communications like mobile phones and pagers. The device is mechanically designed for lowest profile with a height of only 2.8 mm. The infrared transceiver is compatible to the latest IrDA(R) IrPHY specification up to a data rate of 115 kbit/s. At lower operating voltages up to 3.3 V the transceiver can be operated without external current limiting resistor to achieve a range > 1 m. The added feature is a split power supply for IRED driver (Vccp) and ASIC (Vccp). For operating only in the limited distance, low power range (20 cm/ 30 cm), TFDU4201 with built-in current control is recommended. For this device see the appropriate data sheet.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TFDU4202-TR1.
  • TFDU4202TR1