Vishay TEMT6000X01

Sensor, Light, Phototransistor, NPN, 6V, 20mA, 1206, SMD
$ 0.457
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TEMT6000X01.

IHS

Datasheet6 pages10 years ago

Upverter

Newark

element14 APAC

TME

Inventory History

3 month trend:
-11.00%

CAD Models

Download Vishay TEMT6000X01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2007-05-20
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

onsemiMDB8S
MDB8S Series 800 V 1 A Surface Mount Single-Phase Bridge Rectifier - Micro DIP-8

Descriptions

Descriptions of Vishay TEMT6000X01 provided by its distributors.

Sensor, Light, Phototransistor, NPN, 6V, 20mA, 1206, SMD
Transistor, Photo, Npn, 570Nm, 1206, Full Reel; Wavelength Typ:570Nm; Viewing Angle:60°; Power Consumption:100Mw; No. Of Pins:3Pins; Product Range:-; Automotive Qualification Standard:-; Msl:Msl 3 - 168 Hours; Dark Current:3Na Rohs Compliant: No |Vishay TEMT6000X01.
PHOTODIODE, SENSOR, AMBIENT LIGHT; Transistor Polarity:NPN; Wavelength Typ:570nm; Power Consumption:100mW; Viewing Angle:60°; Transistor Case Style:1206; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Base Number:6000; Dark Current:3nA; Half Angle:60°; Operating Temperature Range:-40°C to +100°C; Package / Case:SMD; Peak Wavelength:570nm; Sensitivity:50µA; Termination Type:SMD; Transistor Type:NPN

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TEMT6000X01.