Vishay TDSY1150

STANDARD 7-SEGMENT DISPLAY 7 MM 7 Seg Numeric LED Display, 1-Character, Yellow, 7mm
$ 0.973
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSY1150.

IHS

Datasheet11 pages3 years ago
Datasheet9 pages0 years ago

TME

Newark

_legacy Avnet

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-04-13
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-02-06
LTD Date2022-08-05

Related Parts

VishayTDSY3150
Standard 7-Segment Display 10 mm 7 Seg Numeric LED Display, 1-Character, Yellow, 10mm
STANDARD 7-SEGMENT DISPLAY 7 MM 7 Seg Numeric LED Display, 1-Character, Green, 7mm
Display Segmented Module 1DIGIT 8LED Orange Red CA 10-Pin DIP Module
Lite-OnLTS-546AHR
7 Seg Numeric LED Display, 1-Character, High Efficiency Red, 13.2mm
KingbrightSA36-11GWA
Display Segmented Module 1DIGIT 8LED Green CA 10-Pin DIP Module Tube
Lite-OnLTS-4801WC
Displays Segmented Module 1DIGIT 8LED Red CA 10-Pin DIP

Descriptions

Descriptions of Vishay TDSY1150 provided by its distributors.

STANDARD 7-SEGMENT DISPLAY 7 MM 7 Seg Numeric LED Display, 1-Character, Yellow, 7mm
Displays Segmented Module 1DIGIT 8LED Yellow CA 10-Pin DIP
DISPLAY LED 7-SEG 0.28" SGL YLW
Segmented Alphanumeric LED; No. of Digits/Alpha:1; Character Size:7mm; Color:Yellow; Luminous Intensity:180µcd; Forward Current:20mA; Forward Voltage:2.4V; Leaded Process Compatible:Yes; Mounting Type:Through Hole ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSY 1150