Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TDSL5160-GH

7 Seg Numeric LED Display, 1-Character, Red, 13mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSL5160-GH.

IHS

Datasheet9 pages11 years ago

Newark

TME

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.18
Stock
583
8,079
Authorized Distributors
0
6
Illumination Color
-
-
Case/Package
DIP
DIP
Number of Pins
10
10
Number of Characters
1
1
Element Configuration
Common Cathode
Common Cathode
Forward Voltage
2.4 V
3 V
Test Current
2 mA
2 mA
Luminous Intensity
1.4 mcd
-
Wavelength
-
-
Operating Supply Voltage
-
-
Max Power Dissipation
320 mW
320 mW

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-08-08
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2019-10-18
LTD Date2020-04-17

Related Parts

VishayTDSL3160
260μcd 7-Segment 0.39in red 6mm 10mm 10mm DIP-7 Through hole mounting 6.4mm*9.45mm*12.6mm
VishayTDSL5160
400μcd 7 Segment display 0.51in red 13mm 13mm DIP-10 Through hole mounting 6.4mm*12.25mm*17.5mm
VishayTDSR1060
7-segment LED-display red 10 mm THT, TDSR 1060, Vishay Telefunken
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Single Digit Seven Segment Red 0.56" Common Anode LED Display - DIP-10

Descriptions

Descriptions of Vishay TDSL5160-GH provided by its distributors.

7 Seg Numeric LED Display, 1-Character, Red, 13mm
Displays Module 1DIGIT 8LED Red CC 10-Pin DIP Module
DISPLAY 7-SEG. 13MM LC RED C.C.-E4
DISPLAY, 7-SEGMENT, SINGLE DIGIT, 13MM, RED; No. of Digits / Alpha:1; Character Size:13mm; LED Color:Red; Common Connection:Common Cathode; Luminous Intensity:1.4mcd; Forward Current If:20mA; Forward Voltage:2.7V ;RoHS Compliant: Yes

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSL-5160-GH
  • TDSL5160GH