Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay TDSL3160

260μcd 7-Segment 0.39in red 6mm 10mm 10mm DIP-7 Through hole mounting 6.4mm*9.45mm*12.6mm
$ 1.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay TDSL3160.

IHS

Datasheet7 pages4 years ago
Datasheet6 pages0 years ago

Farnell

Newark

TME

element14

Inventory History

3 month trend:
-40.39%

CAD Models

Download Vishay TDSL3160 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1987-04-29
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

7 Seg Numeric LED Display, 1-Character, Red, 13mm
VishayTDSL5160
400μcd 7 Segment display 0.51in red 13mm 13mm DIP-10 Through hole mounting 6.4mm*12.25mm*17.5mm
VishayTDSR1060
7 Seg Numeric LED Display, 1-Character, High Intensity Red, 10mm
7 Seg Numeric LED Display, 1-Character, Green, 14.2mm
Smart/Normal 7 Seg Numeric LED Display, 1-Character, Red, 14.2mm
Single Digit Seven Segment Red 0.56" Common Anode LED Display - DIP-10

Descriptions

Descriptions of Vishay TDSL3160 provided by its distributors.

260μcd 7-Segment 0.39in red 6mm 10mm 10mm DIP-7 Through hole mounting 6.4mm*9.45mm*12.6mm
DISPLAY 7SEG 0.39" SGL RED 10DIP / Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 1.8V 2mA 0.500" H x 0.372" W x 0.252" D (12.60mm x 9.45mm x 6.40mm) 10-DIP (0.300", 7.62mm)
DISPLAY, SEVEN SEGMENT, 10MM, RED; No. o; DISPLAY, SEVEN SEGMENT, 10MM, RED; No. of Digits / Alpha:1; Character Size:10mm; LED Color:Red; Common Connection:Common Cathode; Luminous Intensity:1.3mcd; Forward Current If:20mA; Forward Voltage:2.7V; Color:Red

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • TDSL 3160
  • TDSL-3160