Vishay SQS401EN-T1_BE3

Power MOSFET, P Channel, 40 V, 16 A, 0.02 ohm, PowerPAK 1212, Surface Mount
$ 0.466
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQS401EN-T1_BE3.

Upverter

Datasheet14 pages8 years ago
Technical Drawing1 page9 years ago

element14 APAC

Future Electronics

Inventory History

3 month trend:
-7.28%

CAD Models

Download Vishay SQS401EN-T1_BE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-02-14
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2025-03-08
LTD Date2025-09-08

Descriptions

Descriptions of Vishay SQS401EN-T1_BE3 provided by its distributors.

Power MOSFET, P Channel, 40 V, 16 A, 0.02 ohm, PowerPAK 1212, Surface Mount
Trans MOSFET P-CH 40V 16A Automotive AEC-Q101 8-Pin PowerPAK 1212 EP T/R
MOSFET Devices; VISHAY; SQS401EN-T1_BE3; -40 V; -16 A; 20 V; 62.5 W
62.5W(Tc) 20V 2.5V@ 250¦ÌA 21.2nC@ 4.5 V 1P 40V 29m¦¸@ 12A,10V 16A 1.875nF@20V
P-CHANNEL 40-V (D-S) 175C MOSFET
Power Field-Effect Transistor, 16A I(D), 40V, 0.029ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
MOSFET P-CH 40V 16A PPAK1212-8
Mosfet, P-Ch, 40V, 16A, Powerpak 1212; Channel Type:P Channel; Drain Source Voltage Vds:40V; Continuous Drain Current Id:16A; Transistor Mounting:Surface Mount; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V Rohs Compliant: Yes |Vishay SQS401EN-T1_BE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQS401EN-T1 BE3
  • SQS401EN-T1"BE3
  • SQS401EN-T1-BE3
  • SQS401EN-T1BE3