What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SQJ940EP-T1_GE3

Trans MOSFET N-CH 40V 15A/18A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R
$ 0.671
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SQJ940EP-T1_GE3.

Newark

Datasheet17 pages6 years ago
Datasheet15 pages10 years ago

Farnell

Future Electronics

Inventory History

3 month trend:
-0.50%

CAD Models

Download Vishay SQJ940EP-T1_GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-03-14
Lifecycle StatusProduction (Last Updated: 5 months ago)
LTB Date2015-10-21
LTD Date2015-10-21

Related Parts

SiR472DP Series N-Channel 30 V 0.012 Ohms SMT Power Mosfet - PowerPAK-SO-8
INFINEON IRFHS8342TRPBF MOSFET Transistor, N Channel, 8.8 A, 30 V, 0.013 ohm, 10 V, 1.8 VNew
30V Single N-Channel HEXFET Power MOSFET in a 2mm X 2mm PQFN package
Single N-Channel 30 V 0.0135 Ohms Surface Mount Power Mosfet - PowerPAK-1212-8
SQ4410EY-T1-GE3 N-CHANNEL MOSFET TRANSISTOR, 15 A, 30 V, 8-PIN SOIC
onsemiFDMS7698
N-Channle 30 V 22 A 10 mohm Surface Mount PowerTrench Mosfet - Power 56
onsemiFDMC7696
N-Channel PowerTrench® MOSFET 30V, 12A, 11.5mΩ
Trans MOSFET N-CH 40V 20.7A Automotive 8-Pin SOIC N T/R

Descriptions

Descriptions of Vishay SQJ940EP-T1_GE3 provided by its distributors.

Trans MOSFET N-CH 40V 15A/18A Automotive 5-Pin(4+Tab) PowerPAK SO EP T/R
DUAL N-CHANNEL 40-V (D-S) 175C MOSFET
Power Field-Effect Transistor, 15A I(D), 40V, 0.016ohm, 2-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
Automotive Dual N-Channel 40 V (D-S) 175 掳C MOSFETs
MOSFET 2N-CH 40V 15A PPAK SO-8
SENSOR DIGITAL -40C-125C 16SSOP
MOSFET, N-CH, 40V, 18A, PPAKSO8L; Transistor Polarity:Dual N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:40V; On Resistance Rds(on):0.0133ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:2V; Power Dissipation Pd:48W; Operating Temperature Min:-55°C; Operating Temperature Max:175°C; Transistor Case Style:PowerPAK SO; No. of Pins:8; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SQJ940EP-T1-GE3
  • SQJ940EP-T1/GE3
  • SQJ940EP-T1GE3