
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Verical | SQ2389CES-T1_GE3 | 3,000 | 50 | |||||||||
| Arrow Electronics | SQ2389CES-T1_GE3 | 3,000 | 1 | |||||||||
| TTI | SQ2389CES-T1-GE3 | 12,000 | 3K | Tape & Reel | 20h | |||||||
| Newark | SQ2389CES-T1_GE3 | 0 | 5 | Cut Tape | ||||||||
| TTI Europe | SQ2389CES-T1/GE3 | 3,000 | 3K | Tape & Reel | 21h |
Download datasheets and manufacturer documentation for Vishay SQ2389CES-T1_GE3.
Download Vishay SQ2389CES-T1_GE3 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SQ2389CES-T1_GE3 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:
Download datasheets and manufacturer documentation for Vishay SQ2389CES-T1_GE3.