Vishay SMM02070C1509FBP00

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 15Ω MELF-0207 Chip Resistor - Surface Mount ROHS
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02070C1509FBP00.

Farnell

Datasheet13 pages8 years ago

element14 APAC

TME

Inventory History

3 month trend:
+43.90%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

RES SMD 15 OHM 1% 1W 0207 / 15 Ohms ±1% 1W Chip Resistor MELF, 0207 Anti-Sulfur, Automotive AEC-Q200 Thin Film

Descriptions

Descriptions of Vishay SMM02070C1509FBP00 provided by its distributors.

1W Thin Film Resistor 350V ±50ppm/℃ ±1% 15Ω MELF-0207 Chip Resistor - Surface Mount ROHS
Res Thin Film 0207(2309) 15 Ohm 1% 1W ±50ppm/°C Conformal Melf SMD Blister T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.4W, 15ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
Resistor; thin film; SMD; 0207; MELF; 15Ohm; 1%; 1W; 25ppm/ deg.C
Res Thin Film 0207(2309) 15 Ohm 1% 0.4W ±50ppm/C Sulfur Resistant Melf Pad SMD T/R Automotive AEC-Q200
SMM0207 FIXED RESISTOR MELF 0207 Chip Resistor ±1% ±50ppm/C 15Ohm 400mW
RES, AUTO, THIN FILM, 15R, 1%, 0207; Resistance: 15ohm; Product Range: SMM0207 Series; Voltage Rating: 350V; Resistor Element Material: Thin Film; Power Rating: 400mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/K; MELF Resistor Case: MELF 0207 [6123 Metric]; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMM02070C1509FBP00.