Vishay SMM02070C1200FBP00

Res Thin Film 2309 120 Ohm 1% 1W ±50ppm/°C Conformal SMD Melf Blister T/R
$ 0.102
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02070C1200FBP00.

Newark

Datasheet13 pages8 years ago

element14 APAC

Inventory History

3 month trend:
+541%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-02-23
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Thin Film, 1W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309

Descriptions

Descriptions of Vishay SMM02070C1200FBP00 provided by its distributors.

Res Thin Film 2309 120 Ohm 1% 1W ±50ppm/°C Conformal SMD Melf Blister T/R
Avnet Japan
Fixed Resistor, Metal Film, 0.4W, 120ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309
MELF 0207 MELF SMM0207 0.087Diax0.228L 2.20mmx5.80mm 1W 120Ohms ±50ppm/C
120¦¸ ¡À1% 1W ¡À50ppm/¡æ 0207 5.8mm
Res, Aec-Q200, Thin Film, 120R, 1%, 0207; Resistance:120Ohm; Voltage Rating:350V; Power Rating:400Mw; Resistance Tolerance: 1%; Product Range:Smm0207 Series; Resistor Element Material:Thin Film; Packaging:Cut Tape; Temperature Rohs Compliant: Yes |Vishay SMM02070C1200FBP00

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric