What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SMCJ85A-E3/57T

TVS Diode Single Uni-Dir 85V 1.5KW 2-Pin SMC T/R / TVS DIODE 85VWM 137VC SMC
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ85A-E3/57T.

Farnell

Datasheet6 pages4 years ago

Newark

Future Electronics

DigiKey

Inventory History

3 month trend:
+8.21%

Alternate Parts

Price @ 1000
$ 0.138
$ 0.162
$ 0.162
Stock
517,731
155,937
155,937
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
99.2 V
91.25 V
91.25 V
Clamping Voltage
137 V
126 V
126 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
-
11.9 A
11.9 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

1.5KE100 Series 137 V 1500 W Through Hole Uni-Directional TVS Diode - DO-201AE
11.1A 5Ã×A 137V 95V 85.5V 105V Unidirectional SMC(DO-214AB) TVS ROHS
Littelfuse1.5SMC100A
DO-214AB SMC 1.5SMC 1 Surface Mount Zener Tvs Diode 95V 1muA 1.5kW -55C~150C TJ
onsemi1V5KE100A
Diode TVS Single Uni-Dir 85.5V 1.5KW 2-Pin DO-201AE T/R
Diodes Inc.1.5KE100A-T
1.5KE Series 5 W 105 V Uni-Directional Through Hole TVS Diode - DO-201
ESD Suppressors / TVS Diodes 1500W 100V Unidirect

Descriptions

Descriptions of Vishay SMCJ85A-E3/57T provided by its distributors.

TVS Diode Single Uni-Dir 85V 1.5KW 2-Pin SMC T/R / TVS DIODE 85VWM 137VC SMC
SMCJ85A Series 94.4 V 10.9 A TRANSZORB® Transient Voltage Suppressor - DO-214AB
Trans Voltage Suppressor Diode, 1500W, 85V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
85V 1.5KW 10.9A 137V 94.4V SMC(DO-214AB) 2.42mm
二极管, TVS, 单向, 85V, DO-214AB-2;
Diode; Reverse Stand-Off Voltage, VRWM:85V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AB; Breakdown Voltage, Vbr:94.4V; Diode Type:Unidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ85A-E357T