Vishay SMAJ85A

Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, DO-214AC
Obsolete

Price and Stock

DistributorSKUMinPkg
Rebound ElectronicsSMAJ85A5,378
3d
Nexxon Inc. (USA)SMAJ85AContact
>1w

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ85A.

IHS

Datasheet5 pages14 years ago
Datasheet5 pages20 years ago

Farnell

Newark

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2010-10-15
LTD Date2011-04-15

Descriptions

Descriptions of Vishay SMAJ85A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 85V V(RWM), Unidirectional, 1 Element, DO-214AC
DIODE, TVS, UNIDIRECTIONAL; Diode Type:TVS, Unidirectional; Voltage, Stand-off:85V; Voltage, Vbr:94.4V; Power, Peak Pulse:400W; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Case Style:DO-214; No. of Pins:2
TVS Diode; Diode Type:Unidirectional TVS; Stand-Off Voltage, VRWM:85V; Breakdown Voltage, Vbr:94.4V; Package/Case:DO-214; Leaded Process Compatible:No; Mounting Type:Through Hole; No. of Lines Protected Max:1 RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ85A.