What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SL04-E3-08

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL04-E3-08.

IHS

Datasheet6 pages3 years ago

Upverter

Newark

Farnell

TME

Inventory History

3 month trend:
+46.57%

CAD Models

Download Vishay SL04-E3-08 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.046
$ 0.046
Stock
1,182,465
1,885,369
1,885,369
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
-
-
Forward Voltage
540 mV
540 mV
540 mV
Reverse Voltage (DC)
-
-
-
Forward Current
1.1 A
1.1 A
1.1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
10 ns
10 ns
Capacitance
65 pF
65 pF
65 pF

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2016-07-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay SL04-E3-08 provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
Rectifiers and Schottky diodes; VISHAY; SL04-E3-08; 1.1 A; 2; 10 µA; 40 V
Schottky Rectifier, 40V, 1.1A, Do-219Ab; Repetitive Peak Reverse Voltage:40V; Average Forward Current:1.1A; Diode Configuration:Single; Diode Case Style:Do-219Ab; No. Of Pins:2Pins; Forward Voltage Max:540Mv; Qualification:- Rohs Compliant: Yes |Vishay SL04-E3-08.
Configuration = Single / Peak Average Forward Current (If(AV)) A = 1.1 / Reverse Repetitive Voltage Max. (Vrrm) V = 40 / Forward Voltage (Vf) mV = 480 / Reverse Current Max. uA = 10 / Capacitance pF = 65 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 175 / Package Type = DO-219AB / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Thermal Resistance K/W = 180 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL04-E3-08.
  • SL04E308