onsemi SS1003EJ-TR

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
$ 0.077
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi SS1003EJ-TR.

IHS

Datasheet3 pages20 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2004-11-25
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2012-01-17
LTD Date2012-01-17

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 40V V(RRM), Silicon, DO-219AB
VishaySL02-GS08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL02-M-08
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 20V V(RRM), Silicon, DO-219AB
VishaySL03-GS18
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1.1A, 30V V(RRM), Silicon, DO-219AB
Schottky Diodes & Rectifiers SBD DUAL PARALLEL 1A 20V
Diodes Inc.BAT750-7-F
Rectifier Diode Schottky 40V 0.75A 10ns 3-Pin SOT-23 T/R / DIODE SCHOTTKY 40V 750MA SOT23-3

Descriptions

Descriptions of onsemi SS1003EJ-TR provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 30V V(RRM), Silicon
Rectifier Diode Schottky 30V 1A 10ns 4-Pin ECSP T/R
Diode; SBD, Single, 30V, 1A, ECSP1608-4
DIODE ARRAY SCHOTT 30V 1A 4ECSP
DIODE ARR SCHOT 30V 1A 4ECSP1608
30V 10ns 360μA 1A ECSP-1608-4 SMD mount
DIODE, ARR, 30V, 1A, ECSP1608-4; Diode Type:Schottky; Voltage Vrrm:30V; Av Rectified Forward Current IF:1A; Max Voltage Vf:450mV; Max Reverse RecoveryTime, trr:10ns; Max Current Ifs:5A; Operating Temperature Range:-55°C to +125°C; Diode Case Style:ECSP1608; No. of Pins:4

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd