Vishay SISH101DN-T1-GE3

Transistor MOSFET P-CH 30V 35A 8-Pin PowerPAK 1212 T/R
$ 0.426
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SISH101DN-T1-GE3.

Upverter

Datasheet9 pages2 years ago

IHS

Future Electronics

Inventory History

3 month trend:
-1.65%

CAD Models

Download Vishay SISH101DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-11-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay SISH101DN-T1-GE3 provided by its distributors.

Transistor MOSFET P-CH 30V 35A 8-Pin PowerPAK 1212 T/R
Avnet Japan
MOSFET Devices; VISHAY; SISH101DN-T1-GE3; -30 V; -16.9 A; 25 V; 3.7 W
Trans MOSFET P-CH 30V 16.9A 8-Pin PowerPAK 1212-SH EP T/R
Power Field-Effect Transistor, 35A I(D), 30V, 0.0072ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET
PowerPAK 1212-8SH 1G , 7.2 mO @ 10V mO @ 7.5V 13 mO @ 4.5V
Vishay PMOS, Vds=30 V, 35 A, PowerPAK 1212-8SH, , 8
MOSFET P-CH 30V 16.9A/35A PPAK
MOSFET, P-CH, -30V, -35A, 150DEG C, 52W; Transistor Polarity:P Channel; Continuous Drain Current Id:-35A; Drain Source Voltage Vds:-30V; On Resistance Rds(on):0.0058ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage V
Transistor Polarity = P-Channel / Configuration = Single / Continuous Drain Current (Id) A = -35 / Drain-Source Voltage (Vds) V = 30 / ON Resistance (Rds(on)) mOhm = 7.2 / Gate-Source Voltage V = 25 / Fall Time ns = 8 / Rise Time ns = 10 / Turn-OFF Delay Time ns = 38 / Turn-ON Delay Time ns = 12 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = PowerPAK 1212-8 / Pins = 8 / Mounting Type = SMD / Packaging = Cut Tape / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Power Dissipation (Pd) W = 52

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric